What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec CLP-109-02-F-D

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 18 Contacts, Surface Mount, CLP Series

$ 1.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLP-109-02-F-D.

Sager Electronics

Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet3 pages3 years ago
Datasheet1 page5 years ago
Datasheet1 page5 years ago

Samtec

Electro Sonic

Farnell

element14 APAC

Inventory History

3 month trend:
+15.74%

CAD Models

Download Samtec CLP-109-02-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.741
$ 2.024
$ 2.024
Stock
19,197
16,918
16,918
Authorized Distributors
6
6
6
Gender
Receptacle
Female
Female
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
18
18
18
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 18 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Surface Mount, CLP Series
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Surface Mount
Amphenol Communications Solutions87024-610LF
Board Connector, 20 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount, Archer M50 Series
1.27mm (0.05) Pitch DIL Vertical SMT Socket Assembly, gold, 10+10 contacts"

Descriptions

Descriptions of Samtec CLP-109-02-F-D provided by its distributors.

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 18 Contacts, Surface Mount, CLP Series
Conn Socket Strip SKT 18 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube
Samtec 1.27mmpitch18pDouble row female Durable double-wiped female header, CLPseries, right angle, surface
.050" Tiger Claw Rugged Reliable Dual Wi
RS APAC
SMT MICRO SOCKET STRIP .050"" (1,27MM)
Connector, RCPT, 18POS, 2ROW, 1.27mm; Pitch Spacing:1.27mm; No. of Contacts:18Contacts; Gender:Receptacle; Product Range:CLP Series; Contact

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLP-109-02-F-D.
  • CLP10902FD