TE Connectivity 2-2106489-2

Conn IDC Connector 2 POS 4mm Solder RA Side Entry Thru-Hole T/R
$ 0.844
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2106489-2.

Inventory History

3 month trend:
+297%

CAD Models

Download TE Connectivity 2-2106489-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1-2106489-2
Conn IDC Connector PL 2 POS 4mm Solder RA Thru-Hole T/R
TE Connectivity3-2106003-2
Conn IDC SSL Connector F 2 POS 4mm Solder RA SMD Pocket Tape
TE Connectivity / AMP2-2106751-2
Conn IDC Connector M 2 POS 4mm IDT RA Cable Mount Tape
Mini Lite-Trap SMT Wire-to-Board Connector, Push-Button Type, 2 Circuits
PCB Receptacle, 2 Contacts, 1 Row, 3.7mm, Tin, 2A, SMT, Right Angle, Phosphor Bronze, Solder
TE Connectivity3-644465-2
Conn IDC Connector RCP 2Power POS 3.96mm IDT RA Cable Mount Bag/Box

Descriptions

Descriptions of TE Connectivity 2-2106489-2 provided by its distributors.

Conn IDC Connector 2 POS 4mm Solder RA Side Entry Thru-Hole T/R
Conn IDC Connector M 2 POS 4mm IDT RA Cable Mount Tape
SSL SERIES, RIGHT ANGLE THROUGH HOLE IDC CONN SOCKET, 2 WAY, 1 ROW, 4MM PITCH
CONNECTOR, GREEN, TH, 22AWG, 2WAY; Product Range:TE - SSL Series; Series:-; Contact Termination:Through Hole Right Angle; Gender:Receptacle; No. of Contacts:2; No. of Rows:1; Pitch Spacing:4mm; Contact Plating:Tin; Contact Material:Copper; Connector Type:Wire to Board
Connector, Thru Hole-IDC, 2 pos, 22AWG Connector System: Wire-to-Board Number of Positions: 2 Centerline (Pitch): 4 in Centerline (Pitch): .16 mm Connector & Contact Terminates To: Printed Circuit Board Wire-to-Board 2 4" .16 mm | Ampseal Header | 4" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2106489-2 .