Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec ESW-125-12-S-D

Board Stackers & Spacers, Socket Strip, 2.54 mm, 50 Contacts, Solder, 2 Rows, 2.54 mm, ESW Series
$ 5.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ESW-125-12-S-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing2 pages9 years ago

Electro Sonic

Farnell

Sager Electronics

Inventory History

3 month trend:
-12.55%

CAD Models

Download Samtec ESW-125-12-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.4
$ 5.12
$ 5.12
Stock
2,706
442
442
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
50
50
Number of Rows
2
2
2
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

TE Connectivity7-534206-5
Board Connector, 50 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
TE Connectivity2-534206-5
Connector Socket Strip Socket 50 Position 2.54 mm Solder Straight Thru-Hole Gang of Tubes
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Solder, CES Series, Phosphor Bronze
Board Stackers & Spacers, Socket Strip, 2.54 mm, 50 Contacts, Solder, 2 Rows, 2.54 mm, ESW Series
Amphenol Communications Solutions68622-625
Board Connector, 50 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Surface Mount Terminal,
Board Stackers & Spacers, Socket Strip, 2.54 mm, 50 Contacts, Solder, 2 Rows, 2.54 mm, ESW Series

Descriptions

Descriptions of Samtec ESW-125-12-S-D provided by its distributors.

Board Stackers & Spacers, Socket Strip, 2.54 mm, 50 Contacts, Solder, 2 Rows, 2.54 mm, ESW Series
Conn Elevated Socket SKT 50 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
".100"" Elevated Socket Strip"
Elevated Socket,Push-Pull 2.54mm 2 50pin 5.2A 760nm gold Black Through hole mounting 64.01mm(Length)*4.95mm(height)
ELEVATED SOCKET, 50P, 2ROW, 2.54MM, THT;
CONN SOCKET 50POS 0.1 GOLD PCB

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESW12512SD