Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec ESW-108-34-T-D

ESW - Samtec 2.54mm Elevated Socket Strip, 7.11mm Contact. 16.13mm Profile (34)
$ 1.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ESW-108-34-T-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing2 pages9 years ago

Electro Sonic

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-32.59%

CAD Models

Download Samtec ESW-108-34-T-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.411
$ 2.204
$ 2.204
Stock
632
8,622
8,622
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Elevated Socket,Push-Pull 2 16pin Push-pull type Forked Black Through hole mounting
Combination Line Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
Board Stackers & Spacers, Socket Strip, 2.54 mm, 16 Contacts, Solder, 2 Rows, 2.54 mm, ESW Series
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Mount
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole
2.54mm (0.1) Pitch DIL Vertical PC Tail Socket Assembly, selective gold + tin, 8+8 contacts"

Descriptions

Descriptions of Samtec ESW-108-34-T-D provided by its distributors.

ESW - Samtec 2.54mm Elevated Socket Strip, 7.11mm Contact. 16.13mm Profile (34)
Board Stackers & Spacers, Socket Strip, 2.54 mm, 16 Contacts, Solder, 2 Rows, 2.54 mm, ESW Series
Conn Elevated Socket SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
".100"" Elevated Socket Strip"
Elevated Socket,Push-Pull 2.54mm 2 16pin 5.2A
ELEVATED SOCKET, 16P, 2ROW, 2.54MM, THT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESW10834TD