Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 929975-01-08-RK

Conn Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 929975-01-08-RK.

IHS

Datasheet3 pages13 years ago

Inventory History

3 month trend:
-4.70%

CAD Models

Download 3M 929975-01-08-RK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-03-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Combination Line Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Mount, SSQ Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Mount, SSQ Series
2.54mm (0.1) Pitch DIL Vertical PC Tail Socket Assembly, selective gold + tin, 8+8 contacts"
2.54mm (0.1) Pitch DIL Horizontal PC Tail Socket Assembly, selective gold + tin, 8+8 contacts"

Descriptions

Descriptions of 3M 929975-01-08-RK provided by its distributors.

Conn Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole
16/.100/STR/SKT/2R/.125/BM/TIN/ROHS BOARDMOUNT SOCKET, 929 SERIES
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
Push-Pull,Receptacle 2 16pin Push-pull type Forked Black Through hole mounting 20.32mm*5.08mm*5.08mm
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
CONN RECEPT .100 DUAL STR 16POS
3M BOARDMOUNT SOCKET, 929 SERIES
Btb Conn, Rcpt, 16Pos, 2Row, 2.54Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:16Contacts; Connector Mounting:Through Hole Mount; Product Range:929 Series; Gender:Receptacle Rohs Compliant: Yes |3M 929975-01-08-RK

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0009-0972-3
  • 80000909723