What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec ESQ-111-33-S-S

Board Stackers & Spacers, Socket Strip, 2.54 mm, 11 Contacts, Solder, 1 Rows, 2.54 mm, ESQ Series

$ 2.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ESQ-111-33-S-S.

Samtec

Datasheet1 page8 years ago
Technical Drawing4 pages9 years ago

Electro Sonic

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec ESQ-111-33-S-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.49
$ 1.158
$ 1.158
Stock
466
370
370
Authorized Distributors
6
6
6
Gender
-
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
-
-
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 0.38µm Gold (Au), 11 Circuits
KK 254 PC Board Connector, Top Entry, with Cat Ear Terminal, 0.38µm Gold (Au), 11 Circuits, with Hooks
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 11 Contacts, Solder, SS Series, Beryllium Copper
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 11 Contacts, Through Hole Mount, SSQ Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 11 Contacts, Through Hole Mount, SSQ Series
Amphenol Communications Solutions75915-311LF
Conn Socket Strip RCP 11 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Samtec ESQ-111-33-S-S provided by its distributors.

Board Stackers & Spacers, Socket Strip, 2.54 mm, 11 Contacts, Solder, 1 Rows, 2.54 mm, ESQ Series
Conn Elevated Socket SKT 11 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Connector, Rcpt, 11Pos, 1Row, 2.54Mm; |Samtec, Inc. ESQ-111-33-S-S
Elevated Socket,Push-Pull 2.54mm 1 11pin 5.7A 760nm gold Black Through hole mounting 28mm(Length)*2.41mm(height)
ELEVATED SOCKET, 11P, 1ROW, 2.54MM, THT;
ELEVATED SOCKET STRIPS 2.54MM PITCH
CONN SOCKET 11POS 0.1 GOLD PCB

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.