What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec ESQ-111-33-T-S

Board Stackers & Spacers, Socket Strip, 2.54 mm, 11 Contacts, Solder, 1 Rows, 2.54 mm, ESQ Series

$ 1.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ESQ-111-33-T-S.

Samtec

Datasheet1 page8 years ago
Technical Drawing4 pages9 years ago

Electro Sonic

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+11.75%

CAD Models

Download Samtec ESQ-111-33-T-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.158
$ 2.49
$ 2.49
Stock
370
466
466
Authorized Distributors
6
6
6
Gender
Receptacle
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
-
-
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 11 Contacts, Through Hole Mount Right Angle
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 11 Contacts, Through Hole Mount Right Angle
Board Stackers & Spacers, Socket Strip, 2.54 mm, 11 Contacts, Solder, 1 Rows, 2.54 mm, ESQ Series
Molex 2.54mmpitch8pSingle row female Bus bar, KK 254series, right angle, Through hole mounting
Molex 2.54mmpitch10pSingle row female Bus bar, KK 254series, right angle, Through hole mounting
KK 254 PC Board Connector, Right-Angle, with Cat Ear Terminal, 12 Circuits

Descriptions

Descriptions of Samtec ESQ-111-33-T-S provided by its distributors.

Board Stackers & Spacers, Socket Strip, 2.54 mm, 11 Contacts, Solder, 1 Rows, 2.54 mm, ESQ Series
Conn Elevated Socket SKT 11 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Socket, 2.54Mm, Vertical Tht, 11Way; |Samtec, Inc. ESQ-111-33-T-S
Elevated Socket,Push-Pull 2.54mm 1 11pin 5.7A
ELEVATED SOCKET, 11P, 1ROW, 2.54MM, THT;
ELEVATED SOCKET STRIPS 2.54MM PITCH

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESQ11133TS