Samtec SS-111-G-2

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 11 Contacts, Solder, SS Series, Beryllium Copper
$ 2.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SS-111-G-2.

Newark

Datasheet1 page9 years ago

Farnell

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec SS-111-G-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.081
$ 1.569
$ 1.569
Stock
7,851
11,814
11,814
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
11
11
11
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Plastic
Plastic
Plastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 11 Contacts, Through Hole Straight
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 11 Contacts, Through Hole Mount, SSQ Series
Conn Socket Strip SKT 11 POS 2.54mm Solder ST Thru-Hole Bulk
KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 0.38µm Gold (Au) Plating, 11 Circuits
Conn Socket Strip RCP 11 POS 2.54mm Solder ST Thru-Hole KK® Tray
Amphenol Communications Solutions75915-311LF
Conn Socket Strip RCP 11 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Samtec SS-111-G-2 provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 11 Contacts, Solder, SS Series, Beryllium Copper
Conn Socket Strip SKT 11 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
".100"" Single Row Screw Machine Socket Strip"
Push-Pull,Receptacle 1 11pin Push-pull type Female Socket Black Through hole mounting 27.94mm*2.54mm*2.54mm
SOCKET STRIP 2.54MM 11POS SS-111-G-2
IC COMPONENT SOCKETS CONNECTORS;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-111--G-2
  • SS111G2