Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec EHT-120-01-S-D

40 Positions Header, Shrouded Connector 0.079" (2.00mm) Through Hole Gold
$ 8.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec EHT-120-01-S-D.

element14 APAC

Datasheet1 page9 years ago
Datasheet1 page12 years ago

Samtec

Master Electronics

Sager Electronics

HQonline

Inventory History

3 month trend:
-50.82%

CAD Models

Download Samtec EHT-120-01-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.15
$ 3.99
$ 3.99
Stock
43,403
10,775
10,775
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
40
40
40
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-
Contact Material
Bronze
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
TMM ROHS3Compliant COMMERCIAL 2000 Connector Header -55C~125C 3.2A per Contact 500V 3.94mm
Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 40 Contacts, Through Hole, TMM Series, Unshrouded
Amphenol Communications Solutions98414-F06-40ULF
Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 40 Contacts, Through Hole Straight
2.00mm (0.079) Pitch DIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, gold
Amphenol Communications Solutions57102-G06-20LF
Conn Unshrouded Header HDR 40 POS 2mm Solder ST Top Entry Thru-Hole Minitek®

Descriptions

Descriptions of Samtec EHT-120-01-S-D provided by its distributors.

40 Positions Header, Shrouded Connector 0.079" (2.00mm) Through Hole Gold
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle
PCB HEADER, 40POS, 2ROW, 2MM, THT; Pitch Spacing: 2mm; No. of Contacts: 40Contacts; Gender: Header; Product Range: EHT Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; C

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EHT-120-01-S-D .
  • EHT-120-01-S-D..
  • EHT-12001SD
  • EHT12001SD