Harwin M22-2022005

2.00mm (0.079) Pitch DIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, gold
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-2022005.

IHS

Datasheet1 page7 years ago

Newark

Farnell

Inventory History

3 month trend:
-20.64%

CAD Models

Download Harwin M22-2022005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

2.00mm (0.079) Pitch DIL Vertical 2.4mm PC Tail Pin Header, 3.5mm mating pin height, gold
Conn Unshrouded Header HDR 42 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tray
2.00mm (0.079) Pitch DIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, gold
Amphenol Communications Solutions98414-F06-40ULF
Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 40 Contacts, Through Hole Straight
Amphenol Communications Solutions10075025-G01-40ULF
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 40 Contacts, Through Hole, FCI Minitek 10075025 Series
Amphenol Communications Solutions10075024-G01-20ULF
Board Connector, 40 Contact(S), 2 Row(S), Male, Straight, 0.079 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of Harwin M22-2022005 provided by its distributors.

2.00mm (0.079) Pitch DIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, gold
Conn Unshrouded Header M 40 POS 2mm Solder ST Top Entry Thru-Hole Bulk/Loose
HARWIN - M22-2022005 - Connecteur fil-à-carte, Vertical, 2 mm, 40 Contact(s), Embase, Série M22, Traversant, 2 Rangée(s)
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
HEADER, VERTICAL, 2ROW, 20WAY; Pitch Spacing:2mm; No. of Contacts:40Contacts; Gender:Header; Product Range:M22 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019); Approval Category:UL 94V-0; Colour:Black; Contact Resistance:20mohm; Current Rating:2A; Current per Contact Max:2A; Flammability Rating:UL94V-0; Insulation Resistance:10000Mohm; Material:Glass Filled Polyester; No. of Mating Cycles:50; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Voltage Rating VAC:250V; Working Voltage:250V

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22-2022005.