Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec EHT-105-01-S-D-RA

CONN HEADER 2MM 10POS R/A GOLD / Conn Ejector Header HDR 10 POS 2mm Solder RA Thru-Hole Tube
$ 4.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec EHT-105-01-S-D-RA.

Newark

Datasheet1 page9 years ago
Datasheet1 page6 years ago
Datasheet1 page16 years ago

Samtec

element14 APAC

Sager Electronics

HQonline

Inventory History

3 month trend:
-37.99%

CAD Models

Download Samtec EHT-105-01-S-D-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.02
$ 2.477
$ 2.477
Stock
45,727
17,411
17,411
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
10
10
10
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-
Contact Material
Bronze
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 weeks ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole Right Angle, TMM Series
Pin Header, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole Right Angle, TMMH Series
Milli-Grid Through Hole PCB Header, Right Angle, 10 Contacts, 2 Rows, 2mm Pitch
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube
Pin Header, 10 Contacts, 2 Rows, 2mm, Gold, 2A, Right Angle, Shrouded, Phosphor Bronze, THT RA
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch

Descriptions

Descriptions of Samtec EHT-105-01-S-D-RA provided by its distributors.

CONN HEADER 2MM 10POS R/A GOLD / Conn Ejector Header HDR 10 POS 2mm Solder RA Thru-Hole Tube
Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole, EHT Series
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle
HEADER, 2MM, R/A, 10WAY; Pitch Spacing:2mm; No. of Contacts:10Contacts; Gender:Header; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Pho

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EHT-105-01-S-D-RA.
  • EHT-105-01-S-D-RA..
  • EHT105-01-S-D-RA
  • EHT10501SDRA