Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec EHT-105-01-F-D-RA

Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole Right Angle
$ 2.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec EHT-105-01-F-D-RA.

Newark

Datasheet1 page9 years ago
Datasheet1 page6 years ago

Samtec

Sager Electronics

Inventory History

3 month trend:
+12.71%

CAD Models

Download Samtec EHT-105-01-F-D-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.477
$ 4.08
$ 4.08
Stock
237
35,755
35,755
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
10
10
10
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
-
Right Angle
Right Angle
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer
Contact Material
-
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 weeks ago)

Related Parts

Pin Header, 10 Contacts, 2 Rows, 2mm, Gold, 2A, Straight, Shrouded, Phosphor Bronze, THT
Milli-Grid Through Hole PCB Header, Right Angle, 10 Contacts, 2 Rows, 2mm Pitch
Pin Header, 10 Contacts, 2 Rows, 2mm, Gold, 2A, Straight, Unshrouded, Phosphor Bronze, THT
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Amphenol Communications Solutions98414-G06-10ULF
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Minitek®
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch

Descriptions

Descriptions of Samtec EHT-105-01-F-D-RA provided by its distributors.

Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole Right Angle
EHT ROHS3Compliant COMMERCIAL UL Connector Header -55C~125C 3A 0.3inch
10-Pin 2mm 2 2mm Header Latch Lock/Eject Hooks 3A 76nm Gold Black TH
2 Tin 2mm -55鈩儈+125鈩 Phosphor Bronze Bend insert Push-Pull Wire To Board Connector ROHS
"2.00 mm Shrouded IDC Ejector Header"
CONNECTOR, HEADER, 10POS, 2ROW, 2MM;
|Samtec, Inc. EHT-105-01-F-D-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.