What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec EHT-105-01-S-D

CONN HEADER 2MM 10POS T/H GOLD / Conn Ejector Header HDR 10 POS 2mm Solder ST Thru-Hole Tube

$ 3.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec EHT-105-01-S-D.

Master Electronics

Datasheet1 page8 years ago
Datasheet1 page6 years ago

Samtec

element14 APAC

Sager Electronics

Newark

Inventory History

3 month trend:
+1.31%

CAD Models

Download Samtec EHT-105-01-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.015
$ 3.12
$ 3.12
Stock
59,184
38,462
38,462
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2.0066 mm
2.0066 mm
Number of Contacts
10
10
10
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-
Contact Material
Bronze
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Amphenol Communications Solutions98414-G06-10ULF
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Minitek®
Amphenol Communications Solutions98414-G06-10LF
2 2mm Tin 2mm 2A Copper alloy Direct Insert Plugin,P=2mm Wire To Board Connector ROHS
2.00mm (0.079) Pitch DIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, gold

Descriptions

Descriptions of Samtec EHT-105-01-S-D provided by its distributors.

CONN HEADER 2MM 10POS T/H GOLD / Conn Ejector Header HDR 10 POS 2mm Solder ST Thru-Hole Tube
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle
HEADER, 2MM, THRU HOLE, 10WAY; Pitch Spacing: 2mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: EHT Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Conta

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EHT 10501SD
  • EHT-1-05-01-S-D
  • EHT-1-05-01-SD
  • EHT-10501SD
  • EHT105-01-SD
  • EHT10501SD