Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec DWM-30-01-G-D-200

Board to Board & Mezzanine Connectors .050 x .100 Flex Stack, Flexible Micro Board Stacker
$ 5.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec DWM-30-01-G-D-200.

Samtec

Datasheet1 page9 years ago
Technical Drawing1 page10 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
-26.04%

Alternate Parts

Price @ 1000
$ 5.095
$ 2.872
Stock
468
418
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
-
-
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Tin
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 weeks ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 60 Contacts, Through Hole Right Angle, TMS Series
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 60 Contacts, Through Hole, FTSH Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 60 Contacts, Through Hole Right Angle, TMS Series
1.27mm Pitch EBBI 50D Plug, Vertical, without Latch, 60 Circuits, 3.40mm PC Tail Length
Amphenol Communications Solutions20021111-00060T4LF
Conn Unshrouded Header HDR 60 POS 1.27mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Samtec DWM-30-01-G-D-200 provided by its distributors.

Board to Board & Mezzanine Connectors .050 x .100 Flex Stack, Flexible Micro Board Stacker
Stacking Board Connector, DWM Series, 60 Contacts, Header, 1.27 mm, Through Hole, 2 Rows
Conn Board Stacker HDR 60 POS 1.27mm Solder ST Thru-Hole Bulk
Board to Board &,Connectors,Mezzanine Connectors 2 60pin Black Through hole mounting 38.1mm(Length)*4.98mm(height)
DOUBLE BODY BOARD SPACERS .050"" X .100
STACKING BOARD CONNECTOR, DWM SE
50 OHM 1.35 MM JACK, COMPRESSION MOUNT;
|Samtec, Inc. DWM-30-01-G-D-200

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.