Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec FTSH-130-01-L-D

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 60 Contacts, Through Hole, FTSH Series
$ 3.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTSH-130-01-L-D.

Sager Electronics

Datasheet2 pages9 years ago
Datasheet1 page5 years ago
Datasheet1 page5 years ago
Datasheet1 page6 years ago
Datasheet1 page7 years ago

Samtec

Farnell

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-21.62%

CAD Models

Download Samtec FTSH-130-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 60 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 60 Contacts, Through Hole, FTS Series
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 60 Contacts, Through Hole, FTS Series
Amphenol Communications Solutions20021111-00060T4LF
Conn Unshrouded Header HDR 60 POS 1.27mm Solder ST Thru-Hole Tube
1.27mm (0.05) Pitch DIL Horizontal PC Tail Pin Header, selective gold + tin, 25+25 contacts"

Descriptions

Descriptions of Samtec FTSH-130-01-L-D provided by its distributors.

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 60 Contacts, Through Hole, FTSH Series
Conn Unshrouded Header HDR 60 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Samtec 1.27mmpitch30pDouble row pin header, FTSHseries, right angle
"High Reliability Header Strips
CONNECTOR, HEADER, 60POS, 2ROW, 1.27MM
DUAL BODY, MICRO TERMINAL STRIP .050
CONNECTOR, HEADER, 60POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 60Contacts; Gender: Header; Product Range: FTSH Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Co

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTSH-130-01-L-D.
  • FTSH13001LD