Samtec CLT-104-02-F-D

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 8 Contacts, Surface Mount, Tiger Claw CLT
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLT-104-02-F-D.

element14 APAC

Datasheet1 page9 years ago

Toby Electronics

Samtec

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+62.41%

CAD Models

Download Samtec CLT-104-02-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.81
$ 1.303
$ 1.303
Stock
17,389
6,181
6,181
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
8
8
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

Samtec 2mm Pitch 8-Pin Double Row Receptacle Board-to-Board SQT Series Right Angle SMD
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 8 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 8 Contacts, Solder, SQW Series, Phosphor Bronze
HIROSE ELECTRICA3A-8DA-2SV(71)
Conn Socket Strip RCP 8 POS 2mm Solder ST Top Entry SMD Automotive Tube
Amphenol Communications Solutions55508-108LF
Board Connector, 8 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount
Amphenol Communications Solutions55510-108LF
Conn Socket Strip SKT 8 POS 2mm Solder ST Top Entry SMD Minitek® Tube

Descriptions

Descriptions of Samtec CLT-104-02-F-D provided by its distributors.

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 8 Contacts, Surface Mount, Tiger Claw CLT
Conn Socket Strip SKT 8 POS 2mm Solder ST Top Entry SMD TIGER CLAW™ Tube
Socket Strip, 8-Pin, 2mm Pitch, 4.1A, Gold Plated, Black, SMD, Bracket Mount, Adhesive Mount, 8mm L × 5.16mm H
2.00 mm Tiger Claw Rugged Reliable Dual
BTB Connector, RCPT, 8POS, 2ROW, 2mm;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLT10402FD