What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec CLT-104-02-G-D

Push-Pull,Receptacle 2mm 2 8pin 4.1A 250nm gold SMD mount 8mm(Length)*5.16mm(height)

$ 1.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLT-104-02-G-D.

Upverter

Datasheet1 page8 years ago
Technical Drawing6 pages9 years ago

Newark

Samtec

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-12.09%

CAD Models

Download Samtec CLT-104-02-G-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.303
$ 0.873
$ 0.873
Stock
4,743
15,485
15,485
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2 mm
2 mm
2 mm
Number of Positions
8
-
-
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
HIROSE ELECTRICA3A-8DA-2SV(71)
Conn Socket Strip RCP 8 POS 2mm Solder ST Top Entry SMD Automotive Tube
Amphenol Communications Solutions55508-108LF
Board Connector, 8 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount
Amphenol Communications Solutions55510-108LF
Conn Socket Strip SKT 8 POS 2mm Solder ST Top Entry SMD Minitek® Tube
Samtec 2mmpitch10pDouble row female Board to Board, SQTseries, right angle, surface
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Solder, CLT Series, Phosphor Bronze

Descriptions

Descriptions of Samtec CLT-104-02-G-D provided by its distributors.

Push-Pull,Receptacle 2mm 2 8pin 4.1A 250nm gold SMD mount 8mm(Length)*5.16mm(height)
Conn Socket Strip SKT 8 POS 2mm Solder ST Top Entry SMD TIGER CLAW™ Tube
2.00 mm Tiger Claw Rugged Reliable Dual
50 OHM 1.35 MM JACK, COMPRESSION MOUNT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLT-104-02-G-D.