What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec CLT-102-02-L-D

Samtec 2mmpitch4pDouble row female Board to Board, CLTseries, right angle, surface

$ 0.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLT-102-02-L-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages9 years ago

Upverter

Sager Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
+1.52%

CAD Models

Download Samtec CLT-102-02-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.736
$ 0.58
$ 0.58
Stock
26,725
50,548
50,548
Authorized Distributors
6
6
6
Gender
Receptacle
Female
Female
Pitch
2 mm
2 mm
2 mm
Number of Positions
4
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 4 Contacts, Surface Mount, TLE Series
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 4 Contacts, Surface Mount
Molex 2mmpitch4pdouble rowPCBConnector socket, 79107series, vertical, Through hole mounting
Push-Pull,Receptacle 2mm 2 4pin 1A 380nm gold Black SMD,P=2mm SMD mount 6.1mm(height)
Samtec 2mmpitch4pDouble row female Board to Board, SQTseries, right angle, Through hole mounting
Amphenol Communications Solutions55510-104TRLF
Conn Socket Strip SKT 4 POS 2mm Solder ST Top Entry SMD Minitek® T/R

Descriptions

Descriptions of Samtec CLT-102-02-L-D provided by its distributors.

Samtec 2mmpitch4pDouble row female Board to Board, CLTseries, right angle, surface
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
CONNECTOR, RECEPTACLE, 4POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: CLT Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Co

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLT-102-02-L-D.
  • CLT10202LD