Harwin M50-4300645

Push-Pull Receptacle, 12-Pin, 1A, Gold Plated, Black, SMD, P=1.27mm, 6.09mm L × 4.8mm H
$ 1.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-4300645.

IHS

Datasheet1 page6 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+76.71%

CAD Models

Download Harwin M50-4300645 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

1.27mm (0.05) Pitch DIL Vertical SMT Socket Assembly, location pegs, low profile
Conn Socket Strip Receptacle 10 POS 1.27mm Solder ST Surface Mount
PCB Receptacle, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Surface Mount, CLP Series
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Surface Mount, CLP Series

Descriptions

Descriptions of Harwin M50-4300645 provided by its distributors.

Push-Pull Receptacle, 12-Pin, 1A, Gold Plated, Black, SMD, P=1.27mm, 6.09mm L × 4.8mm H
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Friction Ramp, Black Insulator, Socket
SOCKET, VERTICAL, SMT, 12WAY; Pitch Spacing:1.27mm; No. of Rows:2; No. of Contacts:12; Gender:Receptacle; Contact Termination:Surface Mount Vertical; Contact Plating:Gold; Contact Material:Phosphor Bronze
Board-Board Connector Receptacle, 12 Position, 2Row; Rango De Producto:Serie Archer M50; Tipo De Terminación Del Contacto:Montaje Superficial; Género:Receptáculo Eléctrico; Núm. De Contactos:12; Espaciado, Paso:1.27Mm |Harwin M50-4300645

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M50-4300645.