Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec CLM-108-02-L-D

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 16 Contacts, Surface Mount, CLM Series
$ 2.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLM-108-02-L-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing2 pages11 years ago

element14 APAC

Master Electronics

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
-12.10%

CAD Models

Download Samtec CLM-108-02-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.02
$ 2.33
$ 2.33
Stock
1,734
23,031
23,031
Authorized Distributors
6
6
6
Gender
Receptacle
Female
Female
Pitch
990.6 µm
1 mm
1 mm
Number of Positions
16
-
-
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Plastic
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 weeks ago)

Related Parts

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 12 Contacts, Surface Mount, MLE Series
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 18 Contacts, Surface Mount, MLE Series
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 14 Contacts, Surface Mount, MLE Series
Board Connector, 16 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount
Push-Pull,Receptacle 1.27mm 2 16pin 1A gold Black SMD,P=1.27mm SMD mount
1.27mm (0.05) Pitch DIL Vertical SMT Socket Assembly, location pegs, low profile

Descriptions

Descriptions of Samtec CLM-108-02-L-D provided by its distributors.

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 16 Contacts, Surface Mount, CLM Series
Samtec 1mmpitch16pDouble row female Board to Board, CLMseries, right angle, surface
1mm 1mm Double Row 2.8A Tin 16P -55鈩儈+125鈩 Phosphor Bronze Standing paste 2.26mm Square Hole SMD,P=1mm Female Headers ROHS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLM10802LD