Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec CLM-106-02-FM-D

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 12 Contacts, Surface Mount, CLM Series
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLM-106-02-FM-D.

Newark

Datasheet1 page9 years ago

Samtec

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec CLM-106-02-FM-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.4
$ 1.87
$ 1.87
Stock
1,834
1,836
1,836
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
1 mm
1 mm
1 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 10 Contacts, Surface Mount, CLM Series
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 10 Contacts, Solder, CLM Series, Phosphor Bronze
Samtec 1.27mm Pitch 12-Pin Dual Row Receptacle, Board-to-Board, FLE Series, Right Angle, SMD
Amphenol Communications Solutions91931-31115LF
1mm 2 Standing paste SMD,P=1mm Board-to-Board and Backplane Connector ROHS
Amphenol Communications Solutions91931-31111LF
11 Position 1 mm Pitch Surface Mount Outer Shroud Contact Reseptacle Connector
Amphenol Communications Solutions91921-31111LF
Conn Mezzanine RCP 11 POS 0.5mm Solder ST Top Entry SMD CONAN® T/R

Descriptions

Descriptions of Samtec CLM-106-02-FM-D provided by its distributors.

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 12 Contacts, Surface Mount, CLM Series
Push-Pull,Receptacle 1mm 2 12pin 2.8A 76nm 6.31mm*3.81mm
Conn Socket Strip SKT 12 POS 1mm Solder ST SMD Tube
50 OHM 1.35 MM JACK, COMPRESSION MOUNT;
SMT MICRO SOCKET STRIP 1MM (.039"")
CONN RCPT 12POS 0.039 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.