Samtec CLM-105-02-FM-D

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 10 Contacts, Surface Mount, CLM Series
$ 1.219
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLM-105-02-FM-D.

Newark

Datasheet1 page8 years ago

Samtec

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec CLM-105-02-FM-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.219
$ 1.22
$ 1.22
Stock
1,775
478,261
478,261
Authorized Distributors
6
6
6
Gender
-
Receptacle
Receptacle
Pitch
1 mm
1 mm
1 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount, CLP
".050" Tiger Eye Cost-Effective Reliable Socket Strip" |Samtec, Inc. SFC-105-T2-L-D-A-K
Headers & Wire Housings .050 Tiger Eye Cost-Effective Reliable Socket Strip
Amphenol Communications Solutions91921-31111LF
Conn Mezzanine RCP 11 POS 0.5mm Solder ST Top Entry SMD CONAN® T/R

Descriptions

Descriptions of Samtec CLM-105-02-FM-D provided by its distributors.

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 10 Contacts, Surface Mount, CLM Series
Push-Pull,Receptacle 1mm 2 10pin 2.8A 76nm SMD,P=1mm 5.31mm*3.81mm
SMT MICRO SOCKET STRIP 1MM (.039"")
CONN RCPT 10POS 0.039 GOLD SMD
Connector, Receptacle, 10 Contacts, 2 Rows, Surface Mount, 1Mm; Connector Systems:Board-To-Board; Pitch Spacing:1Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Connector Mounting:Surface Mount; Product Range:Clm Series Rohs Compliant: Yes |Samtec, Inc. CLM-105-02-FM-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.