Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec CES-120-01-G-S

CES - Samtec 2.54mm Closed Entry Low Profile Single Row Socket Strip, 4.57mm Profile
$ 3.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CES-120-01-G-S.

Samtec

Datasheet1 page9 years ago

Farnell

Sager Electronics

Newark

Toby Electronics

Inventory History

3 month trend:
-36.42%

CAD Models

Download Samtec CES-120-01-G-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.78
$ 1.35
$ 1.35
Stock
3,548
15,714
15,714
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
20
20
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
-
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2-215297-0
Wire-To-Board Connector, Vertical, Ampmodu Hv-100 Series, Through Hole, Receptacle, 20, 2.54 Mm
TE Connectivity6-535541-8
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Samtec 2.54mm Pitch 20-Pin Single Row Receptacle Board-to-Board BCS Series Right Angle TH
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole Mount, SSW Series
Amphenol Communications Solutions75915-320LF
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox®

Descriptions

Descriptions of Samtec CES-120-01-G-S provided by its distributors.

CES - Samtec 2.54mm Closed Entry Low Profile Single Row Socket Strip, 4.57mm Profile
SAMTEC CES-120-01-G-S Board-To-Board Connector, CES Series, 20 Contacts, Receptacle, 2.54 mm, Through Hole, 1 Rows
Conn, Rcpt, 20Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Samtec CES-120-01-G-S .
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Samtec 2.54mmpitch20pSingle row female Thin female header, CESseries, right angle, Through hole mounting
Connector, RCPT, 20POS, 1ROW, 2.54MM;
Samtec CES-120-01-G-S 基板接続用ソケット
RS APAC

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CES-120-01-G-S .
  • CES12001GS
  • CES12001GS .