What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec CES-105-02-G-S

Headers & Wire Housings .100 Closed Entry Low Profile Socket Strip
$ 1.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CES-105-02-G-S.

Samtec

Datasheet1 page8 years ago

JRH Electronics

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Samtec CES-105-02-G-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity215297-5
Conn Socket Strip SKT 5 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity5-534237-3
5 Position Receptacle Connector 0.100 (2.54mm) Through Hole Gold
TE Connectivity5-535541-3
Conn Socket Strip Receptacle 5 POS 2.54mm Solder ST Through Hole Tube
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount
Board Stackers & Spacers, Socket Strip, 2.54 mm, 5 Contacts, Solder, 1 Rows, 2.54 mm, ESQ Series

Descriptions

Descriptions of Samtec CES-105-02-G-S provided by its distributors.

Headers & Wire Housings .100 Closed Entry Low Profile Socket Strip
Conn Socket Strip SKT 5 POS 2.54mm Solder ST Thru-Hole Tube
Push-Pull£¬Receptacle 2.54mm 1 5pin 5.5A 510nm gold Black Through hole mounting 12.7mm(Length)*3.05mm(height)
Socket, 2.54Mm, 1X5 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:5Contacts; Connector Mounting:Through Hole Mount; Product Range:Ces Series; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. CES-105-02-G-S

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CES-10502GS
  • CES10502GS