Samtec CES-104-01-L-S

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Mount, CES Series
$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CES-104-01-L-S.

element14 APAC

Datasheet1 page9 years ago

JRH Electronics

Sager Electronics

Master Electronics

Toby Electronics

Inventory History

3 month trend:
+21.22%

CAD Models

Download Samtec CES-104-01-L-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.429
$ 0.266
$ 0.266
Stock
175,883
179,725
179,725
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
4
4
Number of Rows
1
1
1
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

TE Connectivity534237-2
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Box/Tube
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Mount
TE Connectivity535541-2
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
Board Stackers & Spacers, Socket Strip, 2.54 mm, 4 Contacts, Solder, 1 Rows, 2.54 mm, ESW Series
SLW - Samtec 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile - Fast Stock
Amphenol Communications Solutions75915-304LF
Board To Board & Mezzanine Connectors 4P Vrt Sr Recept .76 Gold

Descriptions

Descriptions of Samtec CES-104-01-L-S provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Mount, CES Series
".100"" Closed Entry Low Profile Socket Strip"
Samtec CES Series Thin Profile Header, 2.54mm Pitch, 4-Pin, Right Angle, TH
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Btb Conn, Rcpt, 4Pos, 1Row, 2.54Mm; |Samtec, Inc. CES-104-01-L-S
SOCKET CLOSED-ENTRY 2.54MM 4POS 1ROW

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CES10401LS