Samtec SLW-104-01-F-S

SLW - Samtec 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile - Fast Stock
$ 0.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SLW-104-01-F-S.

element14 APAC

Datasheet1 page9 years ago

Upverter

HQonline

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-17.74%

CAD Models

Download Samtec SLW-104-01-F-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.311
$ 0.502
$ 0.502
Stock
92,026
63,358
63,358
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
4
4
Number of Rows
1
1
1
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Header, Latch Holder, 2.54mm Pitch, 4-Pin, 3A, 380nm, Gold/Black, TH, 17.67mm × 6.604mm × 6.6mm
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Mount, CES Series
SLW - Samtec 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile - Fast Stock
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight, SLW Series
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Amphenol Communications Solutions75915-304LF
Board To Board & Mezzanine Connectors 4P Vrt Sr Recept .76 Gold

Descriptions

Descriptions of Samtec SLW-104-01-F-S provided by its distributors.

SLW - Samtec 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile - Fast Stock
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Solder, SLW Series, Phosphor Bronze
Samtec 2.54mm Pitch 4-Pin Single Row Receptacle Slim SLW Series Right Angle TH
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Bulk
Samtec SLW-104-01-F-S 基板接続用ソケット
RS APAC
PCB RCPT, 4POS, 1ROW, 2.54MM, THT;
LO PRO. MACHINE SOCKET STRIP .100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLW10401FS