Samtec CES-103-01-S-D

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Straight, CES
$ 0.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CES-103-01-S-D.

Farnell

Datasheet1 page9 years ago

Electro Sonic

Toby Electronics

Sager Electronics

Inventory History

3 month trend:
-83.16%

CAD Models

Download Samtec CES-103-01-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.946
$ 0.373
$ 0.373
Stock
10,703
65,542
65,542
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
6
6
6
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
Plastic
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount, SSQ Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Solder, SSQ Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Solder, SSQ Series, Phosphor Bronze
Amphenol Communications Solutions89883-303LF
Conn Socket Strip RCP 6 POS 2.54mm Solder RA Thru-Hole Tube
2.54mm (0.1") Pitch DIL Vertical PC Tail Socket Assembly, selective gold + tin, 3+3 contacts
TE Connectivity / AMP534206-3
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Tube

Descriptions

Descriptions of Samtec CES-103-01-S-D provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Straight, CES
".100"" Closed Entry Low Profile Socket Strip"
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Push-Pull,Receptacle 2.54mm 2 6pin 5.5A 760nm gold Black Through hole mounting 7.62mm(Length)*5.59mm(height)
PCB RCPT, 6POS, 2ROW, 2.54MM, THT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CES10301SD