Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SSQ-103-03-S-D

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Solder, SSQ Series, Phosphor Bronze
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSQ-103-03-S-D.

Newark

Datasheet2 pages8 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-27.32%

CAD Models

Download Samtec SSQ-103-03-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Straight, CES
Samtec SSW Series Receptacle Strip, 2.54mm Pitch, 6-Pos, Dual Row, Right Angle, TH
Samtec 6P Double Row Receptacle, Board-to-Board, SSW Series, Right Angle, TH
Amphenol Communications Solutions89883-303LF
Conn Socket Strip RCP 6 POS 2.54mm Solder RA Thru-Hole Tube
2.54mm (0.1) Pitch DIL Vertical PC Tail Socket Assembly, selective gold + tin, 3+3 contacts"
TE Connectivity / AMP534206-3
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Tube

Descriptions

Descriptions of Samtec SSQ-103-03-S-D provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Solder, SSQ Series, Phosphor Bronze
"Tiger Buy™ Socket Strip with Square Tails
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Push-Pull,Receptacle 2.54mm 2 6pin 6.3A 760nm
2.54mm 2.54mm Double Row Tin 6P -55鈩儈+125鈩 Phosphor Bronze Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS
PCB RCPT, 6POS, 2ROW, 2.54MM, THT;
CONN RCPT .100" 6POS DUAL GOLD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSQ10303SD