Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec CES-103-01-L-D

Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket

$ 0.691
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CES-103-01-L-D.

element14 APAC

Datasheet1 page9 years ago

Sager Electronics

Toby Electronics

Farnell

Inventory History

3 month trend:
+7.95%

CAD Models

Download Samtec CES-103-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.691
$ 0.373
$ 0.373
Stock
8,129
53,920
53,920
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
6
6
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
-
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions89883-303LF
Conn Socket Strip RCP 6 POS 2.54mm Solder RA Thru-Hole Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount, SSQ Series
Samtec SSW Series Receptacle Strip, 2.54mm Pitch, 6-Pos, Dual Row, Right Angle, TH
Samtec 6P Double Row Receptacle, Board-to-Board, SSW Series, Right Angle, TH
80000908931 929852-01-03-Ra=6/.100/str/skt/2R/.125/bm/10U/ro Rohs Compliant: Yes
Header Connector, pcb Mount, plug,6 Contacts, skt,0.1 Pitch, pc Tail Terminal |3M 929852-01-03-10

Descriptions

Descriptions of Samtec CES-103-01-L-D provided by its distributors.

Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
".100"" Closed Entry Low Profile Socket Strip"
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Solder, CES Series, Phosphor Bronze
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Pcb Rcpt, 6Pos, 2Row, 2.54Mm, Tht; |Samtec, Inc. CES-103-01-L-D
Push-Pull,Receptacle 2.54mm 2 6pin 5.5A 250nm gold Black Through hole mounting 7.62mm(Length)*5.59mm(height)
SOCKET CLOSED-ENTRY 2.54MM 3POS 2ROW

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CES10301LD