What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec CC79L-2630-01-S

Connector Accessory, 0.029in Min Cable Dia, 0.054in Max Cable Dia, Contact, Phosphor Bronze
$ 0.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CC79L-2630-01-S.

Master Electronics

Datasheet1 page7 years ago

HQonline

Newark

Toby Electronics

Sager Electronics

Inventory History

3 month trend:
-8.33%

CAD Models

Download Samtec CC79L-2630-01-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES

Descriptions

Descriptions of Samtec CC79L-2630-01-S provided by its distributors.

Connector Accessory, 0.029in Min Cable Dia, 0.054in Max Cable Dia, Contact, Phosphor Bronze
".100"" Mini Mate® Crimp Contact
Contact SKT Crimp ST Cable Mount 26-30AWG Bag
CC79L - Samtec 2.54mm Discrete Wire Crimp
Samtec Crimping terminal, CC79Lseries
High-Speed / RF Cable Assembly
PIN AND SOCKET CONTACTS COMPONENTS;
CONN SOCKET 26-30AWG CRIMP GOLD
Contact, Socket, 30-26Awg, Crimp; Product Range:Cc79L Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:26Awg; Contact Plating:Gold Plated Contacts; Wire Size Awg Min:30Awg Rohs Compliant: Yes |Samtec CC79L-2630-01-S.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC79L-2630-01-S.
  • CC79L263001S