What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec BSE-080-01-L-D-A

Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Socket Strip
$ 6.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BSE-080-01-L-D-A.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page9 years ago

Farnell

Electro Sonic

element14 APAC

Toby Electronics

Inventory History

3 month trend:
-48.25%

CAD Models

Download Samtec BSE-080-01-L-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.17
$ 5.35
$ 5.35
Stock
558
47,319
47,319
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
800 µm
800 µm
800 µm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Socket Strip
0.8mm 2 Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Socket Strip
Board Stacking Connector, 160 Contact(S), 2 Row(S), Female, Straight, 0.032 Inch Pitch, Surface
Amphenol Communications Solutions61082162000
Conn Board to Board RCP 160 POS 0.8mm Solder ST SMD Tube
TE Connectivity / AMP1735681-5
Board to Board & Mezzanine Connectors 0.8FH R13H.5120 15/Sn TR SC

Descriptions

Descriptions of Samtec BSE-080-01-L-D-A provided by its distributors.

Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Socket Strip
Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 160 Contacts, Surface Mount, Phosphor Bronze
Center Strip Contacts,Receptacle 800¦Ìm 2 160pin 5mm,8mm 3.25mm 250nm SMD,P=0.8mm 69.27mm*7.49mm
Connector Micro Socket SKT 160 POS 0.8mm Solder ST SMD
.8mm DOUBLE ROW SOCKET ASSEMBLY
CONN, STACKING, RCPT, 160POS, 2ROW;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSE-080-01-L-D-A.
  • BSE08001LDA