Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec BCS-115-S-D-HE

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 30 Contacts, Solder, Tiger Claw BCS Series
$ 5.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BCS-115-S-D-HE.

Newark

Datasheet1 page9 years ago

Samtec

JRH Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-27.04%

CAD Models

Download Samtec BCS-115-S-D-HE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.294
$ 3.116
$ 3.116
Stock
25,856
66,773
66,773
Authorized Distributors
6
6
6
Connector Type
-
Receptacle
Receptacle
Gender
Female
Receptacle
Receptacle
Fuse
-
-
-
Current Rating
-
-
-
Orientation
-
Right Angle
Right Angle
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Conn EBBI RCP 30 POS 2.54mm Solder ST Thru-Hole 30 Terminal 1 Port EBBI™ Tray
TE Connectivity1-534206-5
Conn Socket Strip RCP 30 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity6-534998-5
Conn Socket Strip RCP 30 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Amphenol Communications Solutions68683-315LF
Board Connector, 30 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
TE Connectivity6-534236-5
Conn Socket Strip SKT 30 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 30 Contacts, Through Hole Straight, CES

Descriptions

Descriptions of Samtec BCS-115-S-D-HE provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 30 Contacts, Solder, Tiger Claw BCS Series
Conn Socket Strip SKT 30 POS 2.54mm Solder RA Side Entry Thru-Hole TIGER CLAW™ Tube
Push-Pull,Receptacle 2.54mm 2 30pin 4.6A 760nm gold Black Through hole mounting
2.54mm 2.54mm 4.6A Double Row Tin -55鈩儈+125鈩 30P 475V Bend insert 5.33mm Push-Pull,P=2.54mm Female Headers ROHS
Slim Body Double-Row IDC Male Assemblies
PCB RCPT, R/A, 30POS, 2ROW, 2.54MM, THT;
CONN RCPT 30POS 0.1 GOLD PCB R/A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCS115SDHE