Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec BCS-112-F-D-TE

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole Mount, BCS Series

$ 1.948
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BCS-112-F-D-TE.

Samtec

Datasheet1 page9 years ago
Technical Drawing3 pages9 years ago

Toby Electronics

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-23.00%

CAD Models

Download Samtec BCS-112-F-D-TE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.948
$ 2.241
$ 2.241
Stock
33,458
36,995
36,995
Authorized Distributors
6
6
6
Connector Type
-
Receptacle
Receptacle
Gender
-
Receptacle
Receptacle
Fuse
-
-
-
Current Rating
-
-
-
Orientation
-
Straight
Straight
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

SLW - Samtec 2.54mm Tiger Buy Low Profile Dual Row Socket Strip, 4.57mm Profile - Fast Stock
TE Connectivity7-1437539-6
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.295inch Row Spacing, Solder
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole Mount, SSW Series
Boardmount Socket, 929 Series, 929852011210 | 3M 929852-01-12-10
80000909020 929852-01-12-Ra=24/.100/str/skt/2R/.125/bm/10U/rohs Rohs Compliant: Yes

Descriptions

Descriptions of Samtec BCS-112-F-D-TE provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole Mount, BCS Series
Conn Socket Strip SKT 24 POS 2.54mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Tube
Box Connector Socket Strip Rohs Compliant: Yes
BCS - Samtec 2.54mm Top Entry PCB Socket Strip, Dual Row
Push-Pull,Receptacle 2 24pin Push-pull type Female Socket Black Through hole mounting 30.48mm(Length)*5.08mm(height)
.100 2.54 mm Tiger Claw Pass-through Skt
50 OHM 1.35 MM JACK, COMPRESSION MOUNT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCS-112-F-D-TE.
  • BCS112FDTE
  • BCS112FDTE.