Samtec BCS-110-F-D-PE

Samtec - BCS-110-F-D-PE - Connector, Receptacle, 20 Contacts, 2 Rows, Through Hole, 2.54 Mm
$ 1.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BCS-110-F-D-PE.

Samtec

Datasheet1 page9 years ago
Technical Drawing3 pages9 years ago

Master Electronics

JRH Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+0.11%

CAD Models

Download Samtec BCS-110-F-D-PE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.623
$ 2.14
Stock
3,546
211,171
Authorized Distributors
6
6
Connector Type
-
Receptacle
Gender
-
Receptacle
Fuse
-
-
Current Rating
-
-
Orientation
-
Straight
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

TE Connectivity1-829264-0
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole Tray
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount, SSQ Series
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Box
.100" and .100" × .100" Straight, Solder Tails, 1 row (1-40 contacts) or 2 row (2-80 contacts)
Harwin M20-7831042 Female DIL Throughboard Connector 10+10 Pos Vertical
Amphenol Communications Solutions66953-010
VERT CARD CONN DR100 POL-66953-010 | Amphenol FCI (Amphenol CS) 66953010

Descriptions

Descriptions of Samtec BCS-110-F-D-PE provided by its distributors.

SAMTEC - BCS-110-F-D-PE - CONNECTOR, RECEPTACLE, 20 CONTACTS, 2 ROWS, THROUGH HOLE, 2.54 MM
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Tube
Pass Through, Push-Pull, Receptacle, 2.54mm Pitch, 2 Pos, 20-Pin, 4.6A, 76nm, Gold, Black, TH, 25.4mm L × 7.62mm H
.100 2.54 mm Tiger Claw Pass-through Skt

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.