Samtec BCS-110-L-D-PE

Connector, Rcpt, 20Pos, 2Row, 2.54Mm; |Samtec, Inc. BCS-110-L-D-PE
$ 2.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BCS-110-L-D-PE.

Samtec

Datasheet1 page9 years ago
Technical Drawing3 pages9 years ago

Farnell

Electro Sonic

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+0.31%

CAD Models

Download Samtec BCS-110-L-D-PE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.14
$ 1.623
Stock
211,171
3,546
Authorized Distributors
6
6
Connector Type
Receptacle
-
Gender
Receptacle
-
Fuse
-
-
Current Rating
-
-
Orientation
Straight
-
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount, SSW
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount, SSQ
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount, SSW Series
TE Connectivity1-215307-0
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole Automotive
TE Connectivity1-534206-0
Insulation Displacement (Idc) Connector; |Te Connectivity Amp 1-534206-0.
TE Connectivity1-215309-0
2.54mm 2.54mm Tin Double Row 20P Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS

Descriptions

Descriptions of Samtec BCS-110-L-D-PE provided by its distributors.

Connector, Rcpt, 20Pos, 2Row, 2.54Mm; |Samtec, Inc. BCS-110-L-D-PE
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Tube
BCS - Samtec 2.54mm Dual Entry Pass-through Socket Strip, 7.37mm Profile
SAMTEC BCS-110-L-D-PE Board-To-Board Connector, Pass Through, BCS Series, 20 Contacts, Receptacle, 2.54 mm, Solder
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
Samtec 2.54mmpitch20pDouble row female Board to Board, BCSseries, right angle, Through hole mounting
.100 2.54 mm Tiger Claw Pass-through Skt
2.54mm BCS Tiger Claw PCB socket, 20P
RS APAC
2.54MM BOX CONTACT SKT 2X10POS
SOCKET, 2.54MM, PASS-THRU, 2X10WAY; Pitch Spacing:2.54mm; No. of Contacts:20Contacts; Gender:Receptacle; Product Range:BCS Series; Contact Termination Type:Solder; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2018); Contact Termination:Solder; Lead Spacing:2.54mm; Termination Method:Solder

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCS-110-L-D-PE.
  • BCS110LDPE