Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec BCS-106-LM-D-HE

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Mount, BCS Series
$ 1.967
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BCS-106-LM-D-HE.

Samtec

Datasheet1 page9 years ago
Technical Drawing3 pages9 years ago

Master Electronics

JRH Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec BCS-106-LM-D-HE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.967
$ 1.95
$ 1.95
Stock
41,594
10,871
10,871
Authorized Distributors
6
6
6
Connector Type
-
Receptacle
Receptacle
Gender
-
Receptacle
Receptacle
Fuse
-
-
-
Current Rating
-
-
-
Orientation
-
Right Angle
Right Angle
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 weeks ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Mount, SSW Series
TE Connectivity5-532955-1
Push-Pull,Receptacle 2.54mm 2 12pin 3A 380nm gold Black Through hole mounting
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Mount
Board Stackers & Spacers, Socket Strip, 2.54 mm, 12 Contacts, Solder, 2 Rows, 2.54 mm, ESQ Series
Amphenol Communications Solutions68683-306LF
Board Connector, 12 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
Amphenol Communications Solutions68683-306
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox® Tube

Descriptions

Descriptions of Samtec BCS-106-LM-D-HE provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Mount, BCS Series
Conn Socket Strip SKT 12 POS 2.54mm Solder RA Side Entry Thru-Hole TIGERCLAW™ Tube
Push-Pull,Receptacle 2.54mm 2 12pin 4.6A 250nm 15.24mm*8.13mm
2.54mm 2.54mm 4.6A Double Row Tin -55鈩儈+125鈩 12P 475V Bend insert 5.33mm Push-Pull,P=2.54mm Female Headers ROHS
50 OHM 1.35 MM JACK, COMPRESSION MOUNT;
CONN RCPT 12POS 0.1 GOLD PCB R/A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.