Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec BCS-104-T-S-HE

Headers & Wire Housings Pass-Through Socket Strip, 0.100 pitch

$ 0.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BCS-104-T-S-HE.

Samtec

Datasheet1 page9 years ago
Technical Drawing3 pages9 years ago

Electro Sonic

JRH Electronics

Sager Electronics

CAD Models

Download Samtec BCS-104-T-S-HE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.588
$ 0.911
$ 0.911
Stock
1
81,402
81,402
Authorized Distributors
6
6
6
Connector Type
-
Receptacle
Receptacle
Gender
Female
Receptacle
Receptacle
Fuse
-
-
-
Current Rating
-
-
-
Orientation
-
Right Angle
Right Angle
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Molex 2.54mmpitch4pSingle row female Bus bar, KK 254series, right angle, Through hole mounting
SSQ - Samtec 2.54mm Square Tail Single Row Socket Strip, 8.5mm Profile - Fast Stock
PCB Receptacle, 4 Contacts, 1 Row, 2.54mm, Tin, 2.5A, THT, Right Angle, Brass, Board-to-Board
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Mount
Conn Socket Strip RCP 4 POS 2.54mm Solder RA Thru-Hole KK® Tray
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Mount, SSQ Series

Descriptions

Descriptions of Samtec BCS-104-T-S-HE provided by its distributors.

Headers & Wire Housings Pass-Through Socket Strip, 0.100 pitch
Conn Socket Strip SKT 4 POS 2.54mm Solder RA Thru-Hole
CONN RCPT 4POS 0.1 TIN PCB R/A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCS104TSHE