Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec BCS-103-L-S-TE

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount, BCS Series

$ 0.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BCS-103-L-S-TE.

Samtec

Datasheet1 page9 years ago
Technical Drawing3 pages9 years ago

Upverter

Sager Electronics

Farnell

Newark

Inventory History

3 month trend:
-44.84%

CAD Models

Download Samtec BCS-103-L-S-TE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount, SSQ Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount Right Angle
TE Connectivity215297-3
CONN RCPT 3POS 0.1 GOLD PCB / 3 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Amphenol Communications Solutions76341-303LF
Conn Socket Strip RCP 3 POS 2.54mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions71920-303LF
Conn Socket Strip RCP 3 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of Samtec BCS-103-L-S-TE provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount, BCS Series
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
SOCKET, 2.54MM, VERTICAL, 1X3WAY; Pitch Spacing:2.54mm; No. of Contacts:3Contacts; Gender:Receptacle; Product Range:BCS Series; Contact Termination Type:Solder; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2018); Contact Termination:Solder; Lead Spacing:2.54mm; Termination Method:Solder

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCS-103-L-S-TE .
  • BCS103LSTE