Samtec BBS-132-T-A

Stacking Board Connector, BBS Series, 32 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
$ 3.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BBS-132-T-A.

Master Electronics

Datasheet1 page9 years ago
Datasheet1 page6 years ago

Electro Sonic

Farnell

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
-6.28%

CAD Models

Download Samtec BBS-132-T-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.26
$ 9.56
Stock
12,543
25,209
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
32
32
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Tin
Gold
Housing Material
Polyester
Polyester
Contact Material
Brass, Bronze
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 32 Contacts, Through Hole, BBL Series
Pin Header, Precision, Board-to-Board, 2.54 mm, 1 Rows, 32 Contacts, Through Hole, TS Series
Samtec 2.54mmpitch32pSingle row pin header, BBLseries, right angle, Through hole mounting
Amphenol Communications Solutions98481-423LF
Duboxreg:, Wire To Board connector, Shrouded Header, Single Row, Straight, 23 Position.
Amphenol Communications Solutions65780-060
Board Connector, 24 Contact(s), 1 Row(s), Female, Straight, Solder Terminal
KK 254 Breakaway Header, Vertical, 32 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, Bag

Descriptions

Descriptions of Samtec BBS-132-T-A provided by its distributors.

Stacking Board Connector, BBS Series, 32 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Board Stacking Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
CONNECTOR, HEADER, 32POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 32Contacts; Gender: Header; Product Range: BBS Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Cont

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBS-132-T-A .
  • BBS132TA