Samtec BBL-105-G-E

Pin Header, Board Stacker, 2.54 mm, 1 Rows, 5 Contacts, Through Hole, BBL Series
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BBL-105-G-E.

Samtec

Datasheet1 page9 years ago

Electro Sonic

Newark

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+42.75%

CAD Models

Download Samtec BBL-105-G-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.75
$ 0.563
Stock
33,613
7,024
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
5
5
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Tin
Housing Material
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

2.54mm Pitch C-Grid III Header Single Row Vertical 5 Circuits 0.38um Gold Selective Plating
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole, TSW Series
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Samtec TSW Series Board-to-Board Connector 2.54mm Pitch 5-Pin Right Angle TH
Conn Shrouded Header (4 Sides) HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube
Connector Wire to Board Header 5 Position 2.54mm Solder Straight Through-Hole Bag

Descriptions

Descriptions of Samtec BBL-105-G-E provided by its distributors.

Pin Header, Board Stacker, 2.54 mm, 1 Rows, 5 Contacts, Through Hole, BBL Series
Headers & Wire Housings .100 Low Profile Single Row, Screw Machine Terminal Strip
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
BBL - Samtec 2.54mm Low Profile Single Row, Machined Header - Fast Stock
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator
Samtec 2.54mmpitch5pSingle row pin header Board to Board Connector, BBLseries, right angle, Through hole mounting
".100"" Low Profile Single Row
Board Stacking Conn, Hdr, 5Pos, 1Row; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:5Contacts; Contact Termination Type:Through Hole; Product Range:Bbl Series; Contact Material:Phosphor Bronze; Gender:Header Rohs Compliant: Yes |Samtec BBL-105-G-E.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBL-105-G-E.
  • BBL105GE