Samtec BBL-105-T-E

Header,Push-Pull Solder pad 5pin 1A tin Black Through hole mounting 12.7mm*2.54mm*2.54mm
$ 0.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BBL-105-T-E.

Samtec

Datasheet1 page9 years ago

Electro Sonic

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-37.25%

CAD Models

Download Samtec BBL-105-T-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.563
$ 1.86
Stock
7,024
25,043
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
5
5
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Tin
Gold
Housing Material
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

CONN HEADER VERT 5POS 2.54MM / Connector Header Through Hole 5 position 0.100" (2.54mm)
Pin Header, Vertical, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole, TSW
Molex 22-23-5054 KK 254 Solid Header, Vertical, 5 Circuits, without Kinked PC Tails
CONN HEADER VERT 5POS 2.54MM / Connector Header Through Hole 5 position 0.100" (2.54mm)
TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
Pin Header, 5 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT

Descriptions

Descriptions of Samtec BBL-105-T-E provided by its distributors.

Header,Push-Pull Solder pad 5pin 1A tin Black Through hole mounting 12.7mm*2.54mm*2.54mm
".100"" Low Profile Single Row
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Pin Header, 2.54 mm, 1 Rows, 5 Contacts, Through Hole, BBL Series
DESCRIPTION: INTERCONNECT STRIPS
CONN HEADER LOPRO 5POS .100 TIN
2.54MM LOPRO SNGL ROW TRM STRP
HEADER, 2.54MM, LO PRO, 5 WAY;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBL105TE