Samtec BBL-104-T-F

Headers & Wire Housings .100 Low Profile Single Row, Screw Machine Terminal Strip
$ 0.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BBL-104-T-F.

Samtec

Datasheet1 page9 years ago

Electro Sonic

Farnell

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
-14.98%

CAD Models

Download Samtec BBL-104-T-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.557
$ 1.34
Stock
18,837
15,437
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
4
4
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Tin
Gold
Housing Material
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole, TSW Series
Pin Header, Vertical, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole, TSW
KK 254 Solid Header, Vertical, with Staggered Tail, 4 Circuits
Header Connector,pcb Mount,recept,4 Contacts,pin,0.1 Pitch,pc Tail Terminal,polarized Lck
KK 254 Wire-to-Board Header Single Row Vertical 4 Circuits PA Polyamide Nylon Tin (Sn) Plating

Descriptions

Descriptions of Samtec BBL-104-T-F provided by its distributors.

Headers & Wire Housings .100 Low Profile Single Row, Screw Machine Terminal Strip
BBL - Samtec 2.54mm Low Profile Single Row, Machined Header - Fast Stock
Pin Header, 2.54 mm, 1 Rows, 4 Contacts, Through Hole, BBL Series
Header,Push-Pull Solder pad 4pin Polyester 1A tin Black Through hole mounting 10.16mm(Length)*2.54mm(height)
DESCRIPTION: INTERCONNECT STRIPS
CONN HEADER LOPRO 4POS .100 TIN
HEADER, 2.54MM, LO PRO, 4 WAY;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBL104TF