Samtec BBL-104-G-F

Samtec BBL Series Board-to-Board Connector, 2.54mm Pitch 4-Pin Single Row Right Angle TH
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BBL-104-G-F.

Samtec

Datasheet1 page9 years ago

Electro Sonic

Sager Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-0.59%

CAD Models

Download Samtec BBL-104-G-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.34
$ 0.557
Stock
14,953
18,837
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
4
4
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Tin
Housing Material
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-HoleC-Grid III Tray
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
TE Connectivity5-102202-1
Pin Header, Vertical, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Straight
KK 254 Wire-to-Board Header Single Row Vertical 4 Circuits PA Polyamide Nylon Gold Plating

Descriptions

Descriptions of Samtec BBL-104-G-F provided by its distributors.

Samtec BBL Series Board-to-Board Connector, 2.54mm Pitch 4-Pin Single Row Right Angle TH
Headers & Wire Housings .100 Low Profile Single Row, Screw Machine Terminal Strip
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
BBL - Samtec 2.54mm Low Profile Single Row, Machined Header - Fast Stock
Pin Header, 2.54 mm, 1 Rows, 4 Contacts, Through Hole, BBL Series
".100"" Low Profile Single Row
Conn Unshrd Hdr Hdr 4 Pos 2.54Mm Sldr St Th
HEADER, 2.54MM, LO PRO, 4WAY; Product Range: -; No. of Contacts: 4Contacts; Gender: Header; Pitch Spacing: 2.54mm; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Row Pitch: -; Contact Plating: Gold Plated Contacts;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBL-104-G-F.
  • BBL-104-G-F..
  • BBL104GF