TE Connectivity 5-102202-1

Pin Header, Vertical, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Straight
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-102202-1.

TE Connectivity

Datasheet245 pages9 years ago

JRH Electronics

element14 APAC

Factory Futures

Sager Electronics

Inventory History

3 month trend:
+19.17%

CAD Models

Download TE Connectivity 5-102202-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-07
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

KK 254 Breakaway Header Vertical 4 Circuits 0.38um Gold Selective Plating Mating Pin 8.13mm
KK 254 Breakaway Header Vertical 4 Circuits 0.76um Gold Selective Plating Mating Pin 6.09mm
KK 254 Breakaway Header Vertical 4 Circuits 0.38um Gold Selective Plating Mating Pin 6.09mm
TE Connectivity5-103669-3
Wire-Board Connector Header 4 Position,; |Te Connectivity Amp 5-103669-3.
TE Connectivity5-103635-3
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Right Angle, MTE
TE Connectivity5-103904-3
Header; Shrouded; Right; Brass; Thermoplastic; 4; 0.1 in.; Gold; 0.025 in.; 3 A

Descriptions

Descriptions of TE Connectivity 5-102202-1 provided by its distributors.

Pin Header, Vertical, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Straight
Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
04 MODII HDR SRST SHRD LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 4 Number of Rows: 1 PCB Mount Header Vertical Board-to-Board 4 | Ampseal Header | TE Connectivity |
Wire-Board Connector Header 4 Position, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Contact Termination Type:Through Hole Straight; Product Range:Ampmodu Mod Ii Series Rohs Compliant: Yes |Te Connectivity 5-102202-1.
HEADER, VERTICAL, 1ROW, 4WAY; Connector Type:Wire to Board; Series:AMPMODU Mod II; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:4; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Brass; SVHC:No SVHC (15-Dec-2010); Approval Category:UL, CSA; Connector Type:Wire-to-Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Current Rating:3A; Housing Type:Black Thermoplastic UL94V-0; Insulation Resistance:500Mohm; Lead Spacing:2.54mm; No. of Poles:4; No. of Ways:4; Operating Temperature Max:105°C; Operating Temperature Min:-65°C; Termination Method:Solder; Voltage Rating V AC:250V; Working Voltage:250V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-102202-1.
  • 5-102202-1..