Samtec TSW-101-06-G-S

Pin Header, Board-to-Board, 1 Rows, 1 Contacts, Through Hole, TSW Series
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSW-101-06-G-S.

Sager Electronics

Datasheet2 pages9 years ago
Datasheet2 pages5 years ago

Samtec

Electro Sonic

Master Electronics

Farnell

Inventory History

3 month trend:
+23.04%

CAD Models

Download Samtec TSW-101-06-G-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
$ 0.045
$ 0.045
Stock
68,129
203,604
203,604
Authorized Distributors
6
6
6
Connector Type
Male Pin
Male Pin
Male Pin
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
-
-
-
Orientation
Straight
Straight
Straight
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
Pin Header, Board-to-Board, 1 Rows, 1 Contacts, Through Hole, TSW Series
Amphenol Communications Solutions68000-101HLF
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking
Amphenol Communications Solutions68001-101HLF
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole BergStik®
Tin Direct Insert 1P -55鈩儈+125鈩 Single Row Phosphor Bronze Plugin Pin Headers ROHS
Amphenol Communications Solutions77311-818-00LF
Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole Reel

Descriptions

Descriptions of Samtec TSW-101-06-G-S provided by its distributors.

Pin Header, Board-to-Board, 1 Rows, 1 Contacts, Through Hole, TSW Series
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole Bulk
TSW - Samtec 2.54mm Through-Hole Pin Header, -06 Lead Style
Samtec TSW Series, 2.54mm Pitch, 1-Pin Header, Right Angle
CONNECTOR, HEADER, 1POS, 1ROW;
Direct Insert Gold Policy 2.54mm 1P 2.67mm -55鈩儈+125鈩 2.41mm Single Row Black Phosphor Bronze Plugin Pin Headers ROHS
DESCRIPTION: .025'' Sq. Terminal Strips
.025"" SQ. POST HEADER .100"" (2,54MM)
PIN HEADER, BOARD-TO-BOARD, 1 RO

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW101-06-G-S
  • TSW10106GS