Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec BBD-112-T-A

Stacking Board Connector, BBD Series, 24 Contacts, Header, 2.54 mm, Through Hole, 2 Rows
$ 2.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BBD-112-T-A.

Samtec

Datasheet1 page9 years ago

Electro Sonic

Newark

Sager Electronics

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download Samtec BBD-112-T-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.65
$ 5.758
Stock
11,530
7,434
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
24
24
Number of Rows
2
2
Mount
Through Hole
-
Termination
Solder
Solder
Orientation
-
Straight
Contact Plating
Tin
Gold
Housing Material
-
Polyester
Contact Material
Bronze
Brass, Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

TE Connectivity2-746610-3
Conn IDC Connector HDR 24 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole, MTSW Series
TE Connectivity5-87589-8
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole Right Angle, TSW Series
Amphenol Communications Solutions67996-424HLF
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk

Descriptions

Descriptions of Samtec BBD-112-T-A provided by its distributors.

Stacking Board Connector, BBD Series, 24 Contacts, Header, 2.54 mm, Through Hole, 2 Rows
Header, Push-Pull Pad 24-Pin Tin Black TH
HEADER, 2.54MM, VERTICAL THT, 24WAY;
SCREW MACHINE TERMINAL .100"" (2.54MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBD112TA