Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec BBD-112-G-A

Stacking Board Connector, BBD Series, 24 Contacts, Header, 2.54 mm, Through Hole, 2 Rows
$ 5.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BBD-112-G-A.

Samtec

Datasheet1 page9 years ago

Electro Sonic

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-9.54%

CAD Models

Download Samtec BBD-112-G-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.758
$ 2.65
Stock
7,445
10,533
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
24
24
Number of Rows
2
2
Mount
-
Through Hole
Termination
Solder
Solder
Orientation
Straight
-
Contact Plating
Gold
Tin
Housing Material
Polyester
-
Contact Material
Brass, Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

2.54mm Pitch C-Grid III Header Dual Row Vertical 24 Circuits 0.38um Gold Selective Plating
Pin Header, Vertical, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole, TSW
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole, TSW Series
Samtec TSW Series Board-to-Board Connector, 2.54mm Pitch, 24 Pos, Dual Row, Right Angle, TH

Descriptions

Descriptions of Samtec BBD-112-G-A provided by its distributors.

Stacking Board Connector, BBD Series, 24 Contacts, Header, 2.54 mm, Through Hole, 2 Rows
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Header,Push-Pull 2 24pin Push-pull type Male Pin Black Through hole mounting 30.48mm(Length)
HEADER, 2.54MM, VERTICAL THT, 24WAY;
SCREW MACHINE TERMINAL .100"" (2.54MM)
STACKING BOARD CONNECTOR, BBD SE

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBD112GA