Samtec BBD-108-T-B

Stacking Board Connector, BBD Series, 16 Contacts, Header, 2.54 mm, Through Hole, 2 Rows
$ 2.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BBD-108-T-B.

Samtec

Datasheet1 page9 years ago

Electro Sonic

Newark

Sager Electronics

Farnell

CAD Models

Download Samtec BBD-108-T-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.418
$ 5.521
Stock
27
2,211
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
16
16
Number of Rows
2
2
Mount
Through Hole
-
Termination
Solder
Solder
Orientation
-
Straight
Contact Plating
Tin
Gold
Housing Material
-
Polyester
Contact Material
Bronze
Brass, Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

TE Connectivity281739-8
Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Loose Piece
TE Connectivity5746613-3
DIP Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug
Header Connector, pcb Mount, plug,16 Conta; |Molex 90151-2116
TE Connectivity1-746610-4
IDC Connector, Board In Connector, 2.54 mm, 2 Row, 16 Contacts, Cable Mount, Through Hole Mount
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tray
CONN HEADER VERT 16POS 2.54MM / Connector Header Through Hole 16 position 0.100" (2.54mm)

Descriptions

Descriptions of Samtec BBD-108-T-B provided by its distributors.

Stacking Board Connector, BBD Series, 16 Contacts, Header, 2.54 mm, Through Hole, 2 Rows
HEADER, 2.54MM, VERTICAL THT, 16WAY;
SCREW MACHINE TERMINAL .100"" (2.54MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBD108TB