Samtec BBD-108-G-B

Stacking Board Connector, BBD Series, 16 Contacts, Header, 2.54 mm, Through Hole, 2 Rows
$ 5.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BBD-108-G-B.

Samtec

Datasheet1 page9 years ago

Electro Sonic

Sager Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec BBD-108-G-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.521
$ 2.418
Stock
2,211
27
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
16
16
Number of Rows
2
2
Mount
-
Through Hole
Termination
Solder
Solder
Orientation
Straight
-
Contact Plating
Gold
Tin
Housing Material
Polyester
-
Contact Material
Brass, Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

CONN HEADER VERT 16POS 2.54MM / Connector Header Through Hole 16 position 0.100" (2.54mm)
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III™ Tray
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Pin Header, Unshrouded, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole, TSW
Samtec TSW Series 16-Pin Double Row Board-to-Board Connector, Right Angle, TH
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of Samtec BBD-108-G-B provided by its distributors.

Stacking Board Connector, BBD Series, 16 Contacts, Header, 2.54 mm, Through Hole, 2 Rows
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
HEADER, 2.54MM, VERTICAL THT, 16WAY;
Header,Push-Pull Solder pad 16pin Polyester 1A gold Black Through hole mounting 20.32mm(Length)*5.08mm(height)
SCREW MACHINE TERMINAL .100"" (2.54MM)
STACKING BOARD CONNECTOR, BBD SE

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBD108GB