Descriptions of Molex 90151-2116 provided by its distributors.
Header Connector, pcb Mount, plug,16 Conta; |Molex 90151-2116
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tube
C-Grid III PCB Receptacle, 2.54mm Pitch, Dual Row, Vertical, 16 Circuits, Tin (Sn) Plating, Straight PCB Pins
Pin and Socket Header PCB - Vertical 16P
Molex 2.54mmpitch16pDouble row female row mother, C-Gridseries, right angle, Through hole mounting
PCB Receptacle, 16 Contacts, 2 Rows, 2.54mm, Tin, 3A, THT, Straight, Phosphor Bronze, Board-to-Board
Headers & Wire Housings C-GRID III 2.54MM REC VT 2X08P
MOLEX 90151-2116 CGrid PCB Conn DR Vt TnA 16Ckt
Cross Referenced to MOLEX - Part MOL90151-2116
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONN, RCPT, 16POS, 2ROW, 2.54MM, TH;
CONN, RCPT, 16POS, 2ROW, 2.54MM, TH; Pitch Spacing:2.54mm; No. of Contacts:16Contacts; Gender:Receptacle; Product Range:C-Grid 90151 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin P